Panasonic EEF-CX0D331R

Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0D331R.

Upverter

Technical Drawing2 pages7 years ago

Panasonic

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-31.83%

CAD Models

Download Panasonic EEF-CX0D331R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.467
$ 0.467
Stock
167,891
3,638,120
3,638,120
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
9 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.275 A
1.575 A
1.575 A
Height - Seated (Max)
1.905 mm
2.0066 mm
2.0066 mm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-CX0E331R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
PanasonicEEFSX0E331ER
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C T/R
PanasonicEEF-SX0E331XE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 2.5V, 20% +Tol, 20% -Tol,

Descriptions

Descriptions of Panasonic EEF-CX0D331R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Polymer 330uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105°C Embossed T/R
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105C T/R
CX Series 2 V 330 uF 105°C 2 k Hrs SMT SP-CAP Aluminum Polymer Capacitor
Polymer Aluminium Electrolytic Capacitor, 330 uF, 2 V, 2917 [7343 Metric], 0.015 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
2V 330uF Polymer ±20% 15mΩ@100kHz 5.1A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
Capacitor,Al Lytic,SMT,2VDC,330uF,2.7Arms,ESR 15mohm,7.3x4.3x1.9mm,Cut Tape
2917 (7343Metric) SP-Cap CX 2V 330muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCX0D331R
  • EEFCX0D331R.