Panasonic EEF-CX0D331XR

Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105C T/R
$ 0.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0D331XR.

Upverter

Technical Drawing2 pages7 years ago

Panasonic

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEF-CX0D331XR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.997
$ 0.467
$ 0.467
Stock
26,207
3,638,120
3,638,120
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
9 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.4 A
1.575 A
1.575 A
Height - Seated (Max)
-
2.0066 mm
2.0066 mm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-SX0E331R
Cap Aluminum 330uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-SX0D331R
Cap Aluminum 330uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-CX0E331XR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 0.00033uF, Surface Mount, 2917
Cap Tant Solid 330uF 2.5V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
KYOCERA AVXTCJY337M002R0040
Cap Tant Solid 330uF 2.5V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic EEF-CX0D331XR provided by its distributors.

Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCX0D331XR - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
EEF-CX Series 2 V 330 uF 105°C Ø7.3 x 4.3 x1.9 mm SMT Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCX0D331XR