Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata ECASD31E226M040KA0

Cap Aluminum Polymer 22uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 2000h 105C T/R
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ECASD31E226M040KA0.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-38.69%

CAD Models

Download Murata ECASD31E226M040KA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.58
Stock
139,822
144,935
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
800 mA
1.6 A
Height - Seated (Max)
-
1.4986 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-28
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-12-31
LTD Date2023-03-31

Descriptions

Descriptions of Murata ECASD31E226M040KA0 provided by its distributors.

Cap Aluminum Polymer 22uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3.2A 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
ECAS Series 25 v 22 uf 105c 7.3x1.4x4.3mm Low ESR=40m Aluminum Chip Polymer
22μF 25V ±20% 40mΩ 2000h 1.6A SMD, 4.3mm × 7.3mm, SMD, 7.3mm L × 4.3mm H
ALUM CAP, 22UF, 106A, 25V, SMD, RADIAL;
CAP ALUM POLY 560UF 20% 2.5V TH
CAP ALUM POLY 22UF 20% 25V SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH