Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-CD1A390ER

Cap Aluminum 39uF 10V 20% 2917 J-Lead Flat 0.025 Ohm 1800mA 1000 hr 105°C Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CD1A390ER.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.07%

CAD Models

Download Panasonic EEF-CD1A390ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-FC1E390
Cap Aluminum 39uF 25V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicEEU-FC1H390
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 39muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1C390
Cap Aluminum 39uF 16V 20% (4 X 11mm) Radial 1.5mm 120mA 1000 hr 105°C Bulk
United Chemi-ConAPXA250ARA390MJ80G
Cap Aluminum Polymer 39uF 25V 20% (10 X 7.7mm) SMD 0.045 Ohm 2100mA 2000h 105°C T/R
KYOCERA AVXUPW1V390MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 39muF ±20% 0.197Dia 5.00mm
NichiconUPW1E390MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF 25 V DC, PW SERIES 2000H 5 (DIA.) X 11MM

Descriptions

Descriptions of Panasonic EEF-CD1A390ER provided by its distributors.

Cap Aluminum 39uF 10V 20% 2917 J-Lead Flat 0.025 Ohm 1800mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 39 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFCD1A390ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
EEF-CD Series 2917 10 V 39 uF 105°C 1 k Hrs SMT Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 2917
CAPACITOR ALUM ELEC, 39UF, 10V, 20%, RADIAL; Capacitance:39µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:2917 [7343 Metric]; Capacitor Terminals:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCD1A390ER