KYOCERA AVX UCM1H331MNL1GS

Aluminum Electrolytic Capacitor- 50VOLTS, 330UF SMD, Low Impediance
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1H331MNL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet2 pages11 years ago

Farnell

ODG (Origin Data Global)

TME

Arrow.cn

Inventory History

3 month trend:
-0.17%

CAD Models

Download KYOCERA AVX UCM1H331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.369
Stock
491,211
2,972
Authorized Distributors
6
3
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
450 mA
585 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUCM1V331MNL1GS
330uF 35V 425mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
TZV Series 330 uF 35 V ± 20 % Surface Mount Aluminum Electrolytic Capacitor
KYOCERA AVXUCM1C331MCL1GS
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
PanasonicEEEFK0J331P
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, RADIAL, FULL REEL
330uF 35V 300mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of KYOCERA AVX UCM1H331MNL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- 50VOLTS, 330UF SMD, LOW IMPEDIANCE
CM Series 50 V 330 uF Ø10 X 10 mm 105°C SMT Aluminum Electrolytic Capacitor
330uF 50V 450mA@120Hz 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 330UF 20% 50V SMD / 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Cap Aluminum Lytic 330uF 50V 20% (10 X 10mm) SMD 0.9A 2000h 105C T/R Automotive AEC-Q200
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCM1H331MNL1GS.