Descriptions of Panasonic EEEHD1H101P provided by its distributors.
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, SMD, FULL REEL
Panasonic EEEHD1H101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.2mm) SMD 94mA 5000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,10x10.2,CT
100uF 50V 94mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 100UF 20% 50V SMD / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Cap Aluminum 100uF 50V 20% (10 X 10.2mm) SMD 94mA 5000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 50V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
EEE-HD Series 50 V 100 uF Ø 10 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic
ALUMINUM ELECTROLYTIC Capacitor, 100UF, 50V, 20%, SMD, FULL REEL; AE Capacitor Case:Radial Can - SMD; Capacitance:100µF; Voltage Rating:50V; ESR:-; Product Range:HD Series; Lifetime @ Temperature:2000 hours @ 85°C; Diameter:10mm