Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHD1E4R7AR

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 25V 4.7MUF ±20% 0.157DIA 4.00MM
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1E4R7AR.

IHS

Datasheet10 pages10 years ago

Farnell

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
+14.94%

CAD Models

Download Panasonic EEEHD1E4R7AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.107
$ 0.107
Stock
86,410
593,600
593,600
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
12 Ω
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
17 mA
22 mA
22 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Wurth Elektronik865230440001
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEEHB1E4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1E4R7AR
Panasonic EEEHB1E4R7AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1EA4R7SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUWX1E4R7MCL1GB
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF 25 V DC, WX SERIES 2000H 4 (DIA.) X 5.4MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 4.7muF ±20% 0.118Dia 3.00mm
ALUMINUM ELECTROLYTIC Capacitor 4.7UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:4.7µF;
PanasonicEEE-HA1E4R7R
Panasonic EEEHA1E4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEHD1E4R7AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 25V 4.7muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 25V, 20%, SMD, FULL REEL
Panasonic EEEHD1E4R7AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
HD-V Series 25 V 4.7 uF ±20% 4.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 25V, 4.7µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
Cap Aluminum 4.7uF 25V 20% (4 X 5.8mm) SMD 17mA 5000 hr 105°C T/R
Avnet Japan
Cap Aluminum Lytic 4.7uF 25V 20%( 4 X 5.8mm) SMD 17mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, 4.7Uf, 25V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HD1E4R7AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1E4R7AR
  • EEE-HD1E4R7AR.