Panasonic EEEHD1A221AP

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 10V 220MUF ±20% 0.315DIA 8.00MM
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1A221AP.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages17 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-2.41%

CAD Models

Download Panasonic EEEHD1A221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEEHA1A221P
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
PanasonicEEE-HA1A221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.315Dia 8.00mm
220uF 10V 141mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HB1A221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVS227M10X16T-F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3126
220uF 10V 141mA@120Hz 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEHD1A221AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 10V 220muF ±20% 0.315Dia 8.00mm
Panasonic EEEHD1A221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 10 VDC, SMT,8X10.2,TR
Cap Aluminum Lytic 220uF 10V 20% (8 X 10.2mm) SMD 0.16A 5000h 105C T/R Automotive AEC-Q200
220uF 10V 160mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, 220Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-HD1A221AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1A221AP