Panasonic EEE-HB1A221AP

Cap Aluminum 220uF 10V 20% (8 X 10.2mm) SMD 160mA 2000h 105°C T/R
$ 0.302
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB1A221AP.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-1.00%

CAD Models

Download Panasonic EEE-HB1A221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.277
$ 0.277
Stock
6,396
42,307
42,307
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
160 mA
450 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-TG1A221P
Cap Aluminum 220uF 10V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
PanasonicEEE-1AA221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEEHA1A221P
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
UR Series 10 V 220 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
United Chemi-ConEMVA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C Cardboard T/R
Cornell DubilierAVE227M10X16T-F
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 1.81 Ohm 130mA 2000h 85C T/R

Descriptions

Descriptions of Panasonic EEE-HB1A221AP provided by its distributors.

Cap Aluminum 220uF 10V 20% (8 X 10.2mm) SMD 160mA 2000h 105°C T/R
Al Lytic SMT HB Series, High Temp Reflow 10VDC, 220uF, 8x10.5mm, T&R
CAP ELECT 220UF 10V HB SMD
CAP ALUM 220UF 20% 10V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America