Panasonic EEEHA1A221P

Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
$ 0.232
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA1A221P.

IHS

Datasheet12 pages10 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+0.05%

CAD Models

Download Panasonic EEEHA1A221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.279
$ 0.279
Stock
5,398
38,525
38,525
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
160 mA
450 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMVE100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 120mA 1000h 105C Automotive T/R
PanasonicEEE-FC1A221P
Cap Aluminum 220uF 10V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Embossed T/R
PanasonicEEEHD1A221AP
Panasonic EEEHD1A221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFC1A221AP
Panasonic EEEFC1A221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Wurth Elektronik865090245007
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 220 F, 10 V, Radial Can - SMD, 6.3 mm
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEHA1A221P provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Panasonic EEEHA1A221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 10V 20% (8 X 10.2mm) SMD 160mA 1000h 105¡ãC Automotive T/R
220uF 10V 160mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 220Uf, 20%, 10V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Ha Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HA1A221P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1A221P