Panasonic EEE-HA1A221AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.315Dia 8.00mm
$ 0.244
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1A221AP.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-HA1A221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.28
$ 0.28
Stock
7,166
40,432
40,432
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
160 mA
450 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-FC1A221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 120mA 1000h 105C Automotive T/R
PanasonicEEEHD1A221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFC1A221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 220muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865090245007
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 220 F, 10 V, Radial Can - SMD, 6.3 mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HA1A221AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.315Dia 8.00mm
220μF 10V ±20% 1000h@105°C 160mA@120Hz 272mA@10kHz SMD 8.3mm × 8.3mm × 10.2mm Al Electrolytic Cap
Al Lytic SMT HA Series, High Temp Reflow 10VDC, 220uF, 8x10.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America