What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEEHD0J102AP

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 6.3V 1000MUF ±20% 0.394DIA 10.00MM

$ 0.505
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD0J102AP.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

TME

Panasonic SCT

Inventory History

3 month trend:
-28.28%

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 9 months ago)

Related Parts

PanasonicEEE-HC0J102P
Panasonic EEEHC0J102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA0J102UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK0J102GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD0J102MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 1000muF ±20% 0.315Dia 8.00mm
1000uF 6.3V 313mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEHD0J102AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 6.3V 1000muF ±20% 0.394Dia 10.00mm
Panasonic EEEHD0J102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10.2mm) SMD 313mA 5000h 105C Automotive T/R
1000uF 6.3V 313mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 1000µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
Capacitor Alum Elec, 1000Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series; Msl:-Rohs Compliant: Yes |Panasonic EEE-HD0J102AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD0J102AP
  • EEE-HD0J102AP.