Panasonic EEEHB0J220AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 22muF ±20% 0.157Dia 4.00mm
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB0J220AR.

IHS

Datasheet11 pages10 years ago

Panasonic

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-0.74%

CAD Models

Download Panasonic EEEHB0J220AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.107
$ 0.107
Stock
27,186
99,730
99,730
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
26 mA
26 mA
26 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEHB0J220R
Panasonic EEEHB0J220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE0JA220SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEE-0JA220NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 22muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 6.3 V DC, WX SERIES 2000H 4 (DIA.) X 5.4MM
WX Series 22 uF 6.3 V 85°C Ø3 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAVE226M06B12T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT
22uF 6.3V 28mA@120Hz 卤20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEEHB0J220AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 22muF ±20% 0.157Dia 4.00mm
Panasonic EEEHB0J220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.8mm) SMD 26mA 2000h 105C Automotive T/R
22uF 6.3V 26mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB0J220AR
  • EEEHB0J220AR.