Panasonic EEE-0JA220NR

Panasonic EEE0JA220NR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.12
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA220NR.

Panasonic

Datasheet5 pages10 years ago

Farnell

Master Electronics

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-7.67%

CAD Models

Download Panasonic EEE-0JA220NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.247
Stock
85,585
40,585
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
29 mA
28 mA
Height - Seated (Max)
5.4102 mm
5.0038 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECE-V0JA220SR
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.4mm) SMD 29mA 2000h 85°C T/R
PanasonicECE-V0JA220NR
Panasonic ECEV0JA220NR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 22muF ±20% 0.157Dia 4.00mm
WX Series 22 uF 6.3 V 85°C Ø3 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
PanasonicEEE-HA0J220R
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
Cornell DubilierAVE226M06B12T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT

Descriptions

Descriptions of Panasonic EEE-0JA220NR provided by its distributors.

Panasonic EEE0JA220NR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 22uF 6.3V 20% (5 X 5.4mm) SMD 29mA 2000h 85°C T/R
22uF 6.3V 29mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 22µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Al Electrolytic Cap 22μF 6.3V ±20% 2000h@85°C 29mA@120Hz 49.3mA@10kHz SMD 5x5.4mm 5.3mm×5.3mm×5.4mm
CAP, 22µF, 6.3V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 6.3V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE0JA220NR