Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1E220WR

Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
$ 0.096
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E220WR.

Panasonic

Datasheet4 pages10 years ago

JRH Electronics

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-2.21%

CAD Models

Download Panasonic EEE-HA1E220WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.15
$ 0.15
Stock
77,823
44,385
44,385
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
35 mA
35 mA
35 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-1EA220WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE1EA220WAR
Panasonic EEE1EA220WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HAE220WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVE250ADA220MF55G
Cap Aluminum Lytic 22uF 25V 20%( 6.3 X 5.2mm) SMD 44mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZR 25V 22muF ±20% 0.248Dia 6.30mm
WG Series 22 uF 25 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEE-HA1E220WR provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 22muF ±20% 0.197Dia 5.00mm
Panasonic EEEHA1E220WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 22uF 25V 20% (5 X 5.4mm) SMD 35mA 1000h 105°C T/R
HA Series 25 V 22 uF ±20 % 5 x 5.4 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 25V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
22μF 25V ±20% 1.5mm 1000h@ 105°C 35mA@ 120Hz,59.5mA@ 10kHz SMD SMD mount 5.3mm*5.3mm*5.4mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1E220WR.
  • EEEHA1E220WR