Panasonic EEE-FC1A221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 220muF ±20% 0.315Dia 8.00mm
$ 0.258
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1A221P.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.14%

CAD Models

Download Panasonic EEE-FC1A221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.258
$ 0.28
$ 0.28
Stock
23,514
40,132
40,132
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
300 mΩ
300 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
450 mA
450 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicEEEHA1A221P
Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
PanasonicEEE-HA1A221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY100ADA221MF80G
ALUMINUM ELECTROLYTIC Capacitor 220UF 10; 10V 20%, SMD; AE Case:Radial Can - Capacitance:220µF;
PanasonicEEV-TA1A221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TA 10V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 120mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-FC1A221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 220muF ±20% 0.315Dia 8.00mm
Al Electrolytic Cap 220μF 10V ±20% 1000h@105°C 337.5mA@120Hz 450mA@100kHz SMD 8.3mm × 8.3mm × 10.2mm
Panasonic EEEFC1A221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
FC Series 10 V 220 uF 105 °C Ø 8 x 10.2 mm SMT Aluminum Electrolytic Cap
220uF 10V 337.5mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CAP, 220µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 10V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1A221P.
  • EEEFC1A221P