Panasonic EEEHA0J331P

Panasonic EEEHA0J331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.206
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA0J331P.

IHS

Datasheet12 pages10 years ago

Newark

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-79.68%

CAD Models

Download Panasonic EEEHA0J331P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.254
$ 0.254
Stock
3,020
126,911
126,911
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
230 mA
450 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMVY6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
PanasonicEEE-FC0J331P
Cap Aluminum 330uF 6.3V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Embossed T/R
PanasonicEEE-HC0J331P
Panasonic EEEHC0J331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FC0J331AP
Cap Aluminum 330uF 6.3V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Embossed T/R
KYOCERA AVXUWG0J331MNL1GS
Cap Aluminum 330uF 6.3V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105C T/R
KYOCERA AVXUWT0J331MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 6.3 V, WT SERIES 1000H 6.3 (DIA.) X 7.7MM

Descriptions

Descriptions of Panasonic EEEHA0J331P provided by its distributors.

Panasonic EEEHA0J331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 230mA 1000h 105¡ãC Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
330uF 6.3V 230mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 330Uf, 20%, 6.3V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Ha Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HA0J331P
CAPACITOR, ELECTROLYTIC, 6.3V, 330UF; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:1000 hours @ 105°C; Height:10.2mm; Diameter:8mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current @ 120Hz:230mA; Capacitor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA0J331P