KYOCERA AVX UWG0J331MNL1GS

Cap Aluminum 330uF 6.3V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105C T/R
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UWG0J331MNL1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-35.89%

CAD Models

Download KYOCERA AVX UWG0J331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.308
$ 0.308
Stock
49,870
69,818
69,818
Authorized Distributors
3
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
225 mA
290 mA
290 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA0J331AP
Cap Aluminum 330uF 6.3V 20% (8 X 10.2mm) SMD 230mA 1000h 105°C T/R
PanasonicEEEHA0J331P
Panasonic EEEHA0J331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVY6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
PanasonicEEE-FC0J331P
Cap Aluminum 330uF 6.3V 20% (8 X 10.2mm) SMD 450mA 1000h 105°C Embossed T/R
KYOCERA AVXUWT0J331MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 330muF ±20% 0.248Dia 6.30mm
330uF 6.3V 105mA@120Hz 卤20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of KYOCERA AVX UWG0J331MNL1GS provided by its distributors.

Cap Aluminum 330uF 6.3V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105C T/R
330uF 6.3V 225mA@120Hz 300m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
330μF 6.3V ±20% 1000h@105°C 225mA@120Hz 450mA@100kHz SMD 8.3mm × 8.3mm × 10.5mm
Low Impedance Chip Type, 330 μ F, 6.3 V, -55°C to 105°C, RoHS
Nichicon SCT
CAP ALUM ELECT 330UF 6.3V (8 X 10MM) SMD
Smt - Small Chip/ Tp&reel |Nichicon UWG0J331MNL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX