Panasonic 20SVPF560M

Cap Aluminum Polymer 560uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105¡ãC T/R
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SVPF560M.

IHS

Datasheet6 pages7 years ago
Datasheet2 pages16 years ago

Panasonic

Upverter

TME

Master Electronics

Inventory History

3 month trend:
+508%

CAD Models

Download Panasonic 20SVPF560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 1.28
Stock
232,171
1,032
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12 mΩ
12 mΩ
Life (Hours)
5000 hours
20000 hours
Ripple Current
270 mA
270 mA
Height - Seated (Max)
12.7 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic16SVPF560M
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 4.95A 5000h 105C T/R
Panasonic10SVP560M
Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.6mm) SMD 0.013 Ohm 5230mA 2000h 105C T/R
PanasonicEEE-FPE561UAP
Cap Aluminum 560uF 25V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
United Chemi-ConEMZJ250ADA561MJA0G
Cap Aluminum Lytic 560uF 25V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
United Chemi-ConEMVY350ARA561MKE0S
560uF 35V ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUCL1E561MNL1GS
Cap Aluminum Lytic 560uF 25V 20% (10 X 10mm) SMD 850mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 20SVPF560M provided by its distributors.

Cap Aluminum Polymer 560uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105¡ãC T/R
Polymer Aluminium Electrolytic Capacitor, 560 uF, 20 V, Radial Can - SMD, 0.012 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141
Panasonic 20SVPF560M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Polymer Organic Aluminum Capacitors; PANASONIC; 20SVPF560M; 560 µF; 12 mOhm; 20 %; 20 V
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,560UF,12MOHM,10X12.7MM, T&R
SVPF Series 20 V 560 uF Ø 10 x 12.6 mm Surface Mount Polymer Aluminum Capacitor
Chip Type Aluminum Electrolytic Capacitor
Aluminium electrolytic capacitor SMD 560uF 20VDC
20V 560uF Polymer ±20% 12mΩ 270mA@120Hz SMD,D10xL12.6mm Polymer Aluminum Capacitors ROHS
Capacitance:560Μf; Voltage Rating:20V; Ae Capacitor Case:radial Can - Smd; Product Range:os-Con Svpf Series; Esr:0.012Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Diameter:10Mm; Height:12.6Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20SVPF560M.