Panasonic EEE-0JA331XP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.248Dia 6.30mm
$ 0.144
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA331XP.

IHS

Datasheet13 pages7 years ago

Panasonic

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-68.12%

CAD Models

Download Panasonic EEE-0JA331XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECE-V0JA331XP
Panasonic ECEV0JA331XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 6.3V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 135mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 330muF ±20% 0.315Dia 8.00mm
UR Series 330 uF 6.3 V 85°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
PanasonicEEEFPJ331XAP
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-0JA331XP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.248Dia 6.30mm
Panasonic EEE0JA331XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 330uF 6.3V 20% (6.3 X 7.7mm) SMD 188mA 2000 hr 85°C T/R
Avnet Japan
S-V Series 6.3 V 330 uF Ø6.3x7.7mm 85°C SMT Aluminum Electrolytic Capacitor
330uF 6.3V 188mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Capacitance uF = 330 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 188 / Leakage Current uA = 20.79 / Series = S / Diameter mm = 6.3 / Height mm = 7.7 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA331XP.
  • EEE0JA331XP