Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL1E220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 22muF ±20% 0.197Dia 5.00mm
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1E220MCL1GS.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

Nichicon SCT

element14

Inventory History

3 month trend:
+223%

CAD Models

Download Nichicon UCL1E220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.16
$ 0.16
Stock
204,145
1,225,645
1,225,645
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFP1E220AR
Capacitor Aluminum 22uF 25VDC 20% 5 X 5.8mm SMD 0.36 Ohm 240mA 2000 hr Embossed T/R
United Chemi-ConEMZJ250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive
PanasonicEEEFK1E220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1E220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA250ADA220ME61G
Cap Aluminum Lytic 22uF 25V 20%( 5 X 5.8mm) SMD 160mA 2000h 105C Automotive T/R
Cornell DubilierAFK226M25C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UCL1E220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 22muF ±20% 0.197Dia 5.00mm
22uF 25V 120mA@120Hz 360m惟 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
UCL Series 25 V 22 uF Ø5x5.8mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.24A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL