Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFP0J470AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 47muF ±20% 0.197Dia 5.00mm

$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP0J470AR.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+5.18%

CAD Models

Download Panasonic EEEFP0J470AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.133
$ 0.133
Stock
142,400
322,758
322,758
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
160 mA
160 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK0J470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 6.3V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEFP0J470AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 47muF ±20% 0.197Dia 5.00mm
Panasonic EEEFP0J470AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 47uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000 hr 105°C Embossed T/R
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,5X6.1,TR
CAPACITOR ALUM ELEC, 47UF, 6.3V, 20%, SMCAPACITOR ALUM ELEC, 47UF, 6.3V, 20%, SMD
Aluminum Electrolytic Capacitors, 6.3V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
CAP ALUM 47UF 20% 6.3V SMD / 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP0J470AR
  • EEE-FP0J470AR.