Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCL0J470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 47muF ±20% 0.197Dia 5.00mm

$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL0J470MCL1GS.

IHS

Datasheet3 pages3 years ago

element14 APAC

Newark

Farnell

Nichicon SCT

Inventory History

3 month trend:
-20.67%

CAD Models

Download Nichicon UCL0J470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.138
$ 0.138
Stock
12,822
322,415
322,415
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
120 mA
160 mA
160 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFP0J470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 47muF ±20% 0.197Dia 5.00mm
Cornell DubilierAFK476M06C12T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 47µF 6.3V
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 47muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA6R3ADA470MD61G
Cap Aluminum Lytic 47uF 6.3V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
PanasonicEEEHB0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK0J470UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 47muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UCL0J470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 47muF ±20% 0.197Dia 5.00mm
47uF 6.3V 120mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1717
CAPACITOR ALUM ELEC, 47UF, 6.3V, 20%, SMD; Product Range:NICHICON - CL Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Capacitor Case Style:Radial Can - SMD; Diameter:5mm; Height:5.8mm; Packaging:Cut Tape

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL