Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1V4R7R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 4.7muF 卤20% 0.157Dia 4.00mm

$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V4R7R.

Newark

Datasheet4 pages10 years ago
Datasheet12 pages7 years ago
Datasheet10 pages21 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-41.34%

CAD Models

Download Panasonic EEEFK1V4R7R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.138
$ 0.138
Stock
366,785
1,369,112
1,369,112
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.35 Ω
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
90 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-FK1V4R7AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 4.7muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA350ADA4R7MD61G
Cap Aluminum Lytic 4.7uF 35V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 4.7muF ±20% 0.157Dia 4.00mm
4.7uF 35V 15mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1E4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEEFK1V4R7R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 4.7muF 卤20% 0.157Dia 4.00mm
Panasonic EEEFK1V4R7R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 4.7 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,4x5.8,Cut Tape
Aluminum Electrolytic Capacitors, 35V, 4.7µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
EEE-FK Series 35 V 4.7 uF Ø 4 x 5.8 mm 105 °C Low ESR SMT Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V4R7R
  • EEE-FK1V4R7R.