Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK1V4R7AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 4.7muF ±20% 0.157Dia 4.00mm

$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1V4R7AR.

IHS

Datasheet10 pages7 years ago

Panasonic

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-17.48%

CAD Models

Download Panasonic EEE-FK1V4R7AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.132
$ 0.132
Stock
1,369,112
366,765
366,765
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.35 Ω
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
90 mA
90 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFK1V4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 4.7muF 卤20% 0.157Dia 4.00mm
PanasonicEEV-FK1V4R7R
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 1.35 Ohm 90mA 2000h 105C Automotive T/R
United Chemi-ConEMZA350ADA4R7MD61G
Cap Aluminum Lytic 4.7uF 35V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 4.7muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 4.7muF ±20% 0.157Dia 4.00mm
4.7uF 35V 15mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-FK1V4R7AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 4.7muF ±20% 0.157Dia 4.00mm
Panasonic EEEFK1V4R7AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 4.7uF 35V 20% (4 X 5.8mm) SMD 90mA 2000 hr 105°C T/R
Avnet Japan
CAPACITOR;ALUM ELECTROLYTIC;CAP 4.7UF;TOL 20%;VOL-RTG 35VDC;SMT;HI-TEMP REFLOW
4.7uF 35V 58.5mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 4.7µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
FK-V Series 35 V 4.7 uF 105°C 2 KHrs 4x5.8mm SMT Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK1V4R7AR