Panasonic EEEFK0J471AP

Panasonic EEEFK0J471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK0J471AP.

IHS

Datasheet10 pages7 years ago

Future Electronics

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-0.58%

CAD Models

Download Panasonic EEEFK0J471AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.386
$ 0.386
Stock
22,933
65,075
65,075
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
420 mA
420 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEEFTJ471XAP
Cap Aluminum Lytic 470uF 6.3V 20%( 6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
Cornell DubilierAFK477M06F24T-F
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
United Chemi-ConEMZA6R3ADA471MHA0G
Cap Aluminum Lytic 470uF 6.3V 20%( 8 X 10mm) SMD 600mA 2000h 105C Automotive T/R
KYOCERA AVXUCD0J471MNL1GS
470uF 6.3V Aluminum Electrolytic Capacitor, 600mA, 105¡ãC, SMD
KYOCERA AVXUCM0J471MCL1GS
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 7.7mm) SMD 600mA 2000h 105C Automotive T/R
PanasonicEEE-0JA471P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 470Uf,

Descriptions

Descriptions of Panasonic EEEFK0J471AP provided by its distributors.

Panasonic EEEFK0J471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUM ELEC, 470UF, 6.3V, 20%, SCAPACITOR ALUM ELEC, 470UF, 6.3V, 20%, SMD
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
470uF 6.3V 390mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, 470Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):6.3V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Diameter:8Mmrohs Compliant: Yes |Panasonic EEE-FK0J471AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK0J471AP