Panasonic EEE-FC1E220AP

Cap Aluminum 22uF 25V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Embossed T/R
$ 0.143
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FC1E220AP.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-FC1E220AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.157
$ 0.157
Stock
45,765
201,149
201,149
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEMVY250ADA220MF55G
Cap Aluminum Lytic 22uF 25V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
WG Series 22 uF 25 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap
PanasonicEEV-FC1E220P
22μF 25V ±20% 1000h@ 105°C 105mA@ 120Hz,140mA@ 100kHz SMD mount 6.6mm*6.6mm*5.4mm
PanasonicEEE-1EA220WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA1E220WR
Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
22uF 25V 57.5mA@120Hz 1.3惟 卤20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-FC1E220AP provided by its distributors.

Cap Aluminum 22uF 25V 20% (6.3 X 5.4mm) SMD 140mA 1000h 105°C Embossed T/R
Panasonic EEEFC1E220AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
22UF 25V DC ALUMINUM ELECTROLYTIC CAPACITOR, FC SMD SERIES 1000H 6.3(DIA)X5.4MM
22uF 25V 105mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 25V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Al Electrolytic Cap 22μF 25V ±20% 1000h@105°C 105mA@120Hz 140mA@100kHz SMD 6.3×5.4mm 6.6mm × 6.6mm × 5.4mm
CAP, 22µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 22µF; Voltage Rating: 25V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFC1E220AP