Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFC1H221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 220muF 卤20% 0.394Dia 10.00mm
$ 0.323
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1H221P.

Upverter

Datasheet2 pages10 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-9.06%

CAD Models

Download Panasonic EEEFC1H221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEMVY500ADA221MJA0G
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 500mA 2000h 105°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1H221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1V221UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FC1V221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1V221MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 220muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFC1H221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 220muF 卤20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 500mA 1000h 105C Automotive T/R
Panasonic EEEFC1H221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR ALUM ELEC, 220UF, 50V, 20%,CAPACITOR ALUM ELEC, 220UF, 50V, 20%, SMD, FULL REEL Product Range:PANASONIC - FC Series
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 50 VDC, SMT,10X10.2,CT
Electrolytic capacitor; SMD; 220uF; 50V; 20%; 105deg.C; 10x10,2; 1000h
Aluminum Electrolytic Capacitors, 50V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
EEE-FC Series 50 V 220 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):50V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1H221P
  • EEE-FC1H221P.