Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE0JA470AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.197Dia 5.00mm
$ 0.092
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE0JA470AR.

IHS

Datasheet11 pages10 years ago

Panasonic

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-36.63%

CAD Models

Download Panasonic EEE0JA470AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.092
$ 0.092
Stock
43,575
84,747
84,747
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
46 mA
46 mA
46 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUWX0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB0J470R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB0J470AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 47muF 卤20% 0.197Dia 5.00mm
KYOCERA AVXUWR0J470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 6.3V 47muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA0J470R
Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121

Descriptions

Descriptions of Panasonic EEE0JA470AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 47muF ±20% 0.197Dia 5.00mm
Panasonic EEE0JA470AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
47uF 6.3V 46mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA470AR
  • EEE0JA470AR.