Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-TP1A471AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 10V 470muF ±20% 0.394Dia 10.00mm
$ 0.523
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TP1A471AP.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEE-TP1A471AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.472
$ 0.472
Stock
14,840
51,600
51,600
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
300 mΩ
300 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
500 mA
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-TP1C471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 16V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEETC1A471P
Cap Aluminum Lytic 470uF 10V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.15 Ohm 500mA 3000h 125C Automotive T/R
PanasonicEEETC1C471P
Cap Aluminum Lytic 470uF 16V 20%( 10 X 10.2mm) SMD 0.15 Ohm 750mA 3000h 125C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 10V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCX1A471MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 10V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-TP1A471AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 10V 470muF ±20% 0.394Dia 10.00mm
Al Electrolytic Cap 470μF 10V ±20% 3000h@125°C 325mA@120Hz 500mA@100kHz SMD 10.3mm × 10.3mm × 10.2mm
Panasonic EEETP1A471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
470uF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000Hrs at 125C
470UF 10V DC ALUM ELECTROLYTIC CAPACITOR G, TP SMD SERIES 3000H 10(DIA.)X10.2MM
Aluminum Electrolytic Capacitors, 10V, 470µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
CAPACITOR, ELECTROLYTIC, 10V, 470UF; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 10V; ESR: 0.15ohm; Product Range: -; Lifetime @ Temperature: 3000 hours @ 125°C; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETP1A471AP