Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-TK1E471AQ

Cap Aluminum 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R

$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1E471AQ.

Panasonic

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-65.29%

CAD Models

Download Panasonic EEE-TK1E471AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.702
Stock
16,234
31,396
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
800 mA
800 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-TG1E471Q
Cap Aluminum 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
United Chemi-ConEMVY250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
PanasonicEEEFK1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1E471AP
Cap Aluminum 470uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C T/R
Cornell DubilierAFK477M25G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-TK1E471AQ provided by its distributors.

Cap Aluminum 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 25V 470muF ±20% 0.492Dia 12.50mm
Panasonic EEETK1E471AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
470UF 25V DC ALUM ELECTROLYTIC CAPACITOR H13,TK(A)SERIES 2000H 12.5(DIA.)X13.5MM
Aluminum Electrolytic Capacitors - SMD - 470UF - 25V - HIGH TEMP +125C
Aluminum Electrolytic Capacitors, 25V, 470µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5353

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK1E471AQ