Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-TK1J101AQ

Cap Aluminum 100uF 63V 20% (12.5 X 13.5mm) SMD 0.26 Ohm 350mA 2000h 125°C T/R
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1J101AQ.

IHS

Datasheet10 pages10 years ago

Panasonic

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-30.80%

CAD Models

Download Panasonic EEE-TK1J101AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.813
$ 0.735
Stock
3,310
15,538
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
350 mA
350 mA
Height - Seated (Max)
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEV-TG1J101Q
Cap Aluminum 100uF 63V 20% (12.5 X 13.5mm) SMD 0.26 Ohm 350mA 2000h 125°C T/R
PanasonicEEV-TG1K101M
Cap Aluminum 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
PanasonicEEE-TK1K101AM
Cap Aluminum 100uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 350mA 2000h 125°C T/R
United Chemi-ConEMZA500ADA101MHA0G
100uF 50V 140mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 100muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK107M50F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-TK1J101AQ provided by its distributors.

Cap Aluminum 100uF 63V 20% (12.5 X 13.5mm) SMD 0.26 Ohm 350mA 2000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 63V 100muF ±20% 0.492Dia 12.50mm
Panasonic EEETK1J101AQ - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 63V, 100µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 5353
TK Series 63 V 100 uF ±20% Ø12.5x13.5 mm SMT Aluminium Electrolytic Capacitor
CAP, 100µF, 63V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 63V; ESR: 0.26ohm; Product Range: TK Series; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK1J101AQ