Panasonic EEE-TK1C101P

Cap Aluminum 100uF 16V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C T/R
$ 0.573
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1C101P.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-4.04%

CAD Models

Download Panasonic EEE-TK1C101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.357
$ 0.357
Stock
75,493
24,731
24,731
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
200 mΩ
200 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
197 mA
410 mA
410 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-TG1C101P
Cap Aluminum 100uF 16V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R
United Chemi-ConEMHB160ADA101MHA0G
Cap Aluminum Lytic 100uF 16V 20%( 8 X 10mm) SMD 0.3 Ohm 240mA 2000h 125C Automotive T/R
PanasonicEEE-TPC101XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TP 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEEHC1C101XP
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, SMD, FULL REEL
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 16 V, UA SERIES 3000H 6.3 (DIA.) X 7.7MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-TK1C101P provided by its distributors.

Cap Aluminum 100uF 16V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C T/R
Panasonic EEETK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
100uF 16V 197mA@100kHz 300mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CAN

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK1C101P