Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HB1V330AP

Panasonic EEEHB1V330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HB1V330AP.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
-27.38%

CAD Models

Download Panasonic EEE-HB1V330AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.214
$ 0.214
Stock
15,537
309,618
309,618
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
400 mΩ
400 mΩ
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
84 mA
230 mA
230 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-1EA330SP
Panasonic EEE1EA330SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHB1E330P
Panasonic EEEHB1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1VA330P
Panasonic EEE1VA330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 75mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 35V 33muF ±20% 0.315Dia 8.00mm
33uF 25V 54.4mA@120Hz 700mΩ ±20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE1EA330AP
Panasonic EEE1EA330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVS336M35D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 33muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HB1V330AP provided by its distributors.

Panasonic EEEHB1V330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 33uF 35V 20% (8 X 6.2mm) SMD 84mA 2000h 105¡ãC Automotive T/R
33uF 35V 84mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP SMT 33UF 35V E CASE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 35V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHB1V330AP
  • EEEHB1V330AP.