What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEE-HAV330WAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 33muF ±20% 0.248Dia 6.30mm

$ 0.126
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAV330WAP.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download Panasonic EEE-HAV330WAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.112
Stock
11,491
484,091
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
42 mA
42 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Related Parts

PanasonicEEE-1EA330WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HA1V330WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1EA330WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUUQ1E330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 25V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZT 25V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE250ADA330MF55G
ALUMINUM ELECTROLYTIC Capacitor 33UF 25V; 25V 20%, SMD; Case / Package:Radial Can

Descriptions

Descriptions of Panasonic EEE-HAV330WAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 42mA 1000h 105C T/R
Al Lytic SMT HA Series, High Temp Reflow 35VDC, 33uF, 6.3x5.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America