Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HAA470WAR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 47muF 卤20% 0.197Dia 5.00mm

$ 0.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAA470WAR.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-5.22%

CAD Models

Download Panasonic EEE-HAA470WAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.117
$ 0.117
Stock
13,375
40,861
40,861
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
43 mA
43 mA
43 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Related Parts

PanasonicEEEHA1A470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1AA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1AA470WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 10V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE100ADA470MF55G
Cap Aluminum Lytic 47uF 10V 20%( 6.3 X 5.2mm) SMD 48mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HAA470WAR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 47muF 卤20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 43mA 1000h 105C Automotive T/R
Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HAA470WAR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America