Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHA1A470WR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 47muF ±20% 0.197Dia 5.00mm

$ 0.116
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA1A470WR.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages15 years ago

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+33.73%

CAD Models

Download Panasonic EEEHA1A470WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-1AA470WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HAA470WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 47muF 卤20% 0.197Dia 5.00mm
PanasonicEEE-1AA470WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE100ADA470MF55G
Cap Aluminum Lytic 47uF 10V 20%( 6.3 X 5.2mm) SMD 48mA 1000h 105C Automotive T/R
United Chemi-ConEMVY100ADA470MF55G
Cap Aluminum Lytic 47uF 10V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEHA1A470WR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 47muF ±20% 0.197Dia 5.00mm
Panasonic EEEHA1A470WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 10V, SMD, FULL REEL
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 10 VDC, SMT,5X5.4,CUT TAPE
HA Series 10 V 47 uF 105°C Ø 5 x 5.4 mm SMT Aluminum Electrolytic Cap
Cap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 0.043A 1000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 10V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 47uF 10V 20% (5 X 5.4mm) SMD 43mA 1000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, 47Uf, 20%, 10V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Range:Ha Series Rohs Compliant: Yes |Panasonic EEE-HA1A470WR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1A470WR
  • EEE-HA1A470WR.