Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1H220AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 22muF ±20% 0.315Dia 8.00mm
$ 0.168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1H220AP.

Master Electronics

Datasheet11 pages10 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-0.91%

CAD Models

Download Panasonic EEE-HA1H220AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.183
$ 0.183
Stock
5,192
306,128
306,128
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
70 mA
120 mA
120 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Related Parts

United Chemi-ConEMVE630ADA220MF80G
Cap Aluminum Lytic 22uF 63V 20%( 6.3 X 7.7mm) SMD 58mA 1000h 105C Automotive T/R
United Chemi-ConEMVY500ADA220MF55G
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.2mm) SMD 70mA 1000h 105C Automotive T/R
PanasonicEEE-HA1J220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 63V 22muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUUQ1H220MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 50V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEV-FC1H220P
22μF 50V ±20% 1000h@ 105°C 120mA@ 100kHz,90mA@ 120Hz SMD mount 8.3mm*8.3mm*6.2mm
PanasonicEEE-HA1V220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HA1H220AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 22muF ±20% 0.315Dia 8.00mm
Cap Aluminum 22uF 50V 20% (8 X 6.2mm) SMD 70mA 1000h 105°C T/R
Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HA1H220AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America