Panasonic EEE-HA1E221AP

Cap Aluminum 220uF 25V 20% (10 X 10.2mm) SMD 190mA 1000h 105°C T/R
$ 0.314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E221AP.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-1.58%

CAD Models

Download Panasonic EEE-HA1E221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.345
$ 0.345
Stock
8,887
19,594
19,594
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
190 mA
190 mA
190 mA
Height - Seated (Max)
10.2108 mm
10.4902 mm
10.4902 mm

Related Parts

PanasonicEEE1EA221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HAE221UAP
Cap Aluminum 220uF 25V 20% (8 X 10.2mm) SMD 160mA 1000h 105°C T/R
PanasonicEEE-FC1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 220muF ±20% 0.394Dia 10.00mm
Cornell DubilierAVS227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20%( 8 X 10.2mm) SMD 1.2 Ohm 140mA 2000h 85C Automotive T/R
220UF 25 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, UE SERIES 2000H 10 (DIA.) X 10MM
KYOCERA AVXUCD1E221MCL6GS
220uF 25V 300mA@120Hz 260m惟 卤20% SMD,D10xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-HA1E221AP provided by its distributors.

Cap Aluminum 220uF 25V 20% (10 X 10.2mm) SMD 190mA 1000h 105°C T/R
Al Lytic SMT HA Series, High Temp Reflow 25VDC, 220uF, 10x10.5mm, T&R
CAP ELECT 220UF 25V HA SMD
CAP ALUM 220UF 20% 25V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America