Panasonic EEE-HA1C331AP

Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 230mA 1000h 105°C T/R
$ 0.269
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C331AP.

Master Electronics

Datasheet11 pages10 years ago

Arrow Electronics

Electro Sonic

CAD Models

Download Panasonic EEE-HA1C331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.394
$ 0.394
Stock
1,516
15,674
15,674
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
230 mA
230 mA
230 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-HAC331UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA331UAP
Panasonic EEE1CA331UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FC1C331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 330muF ±20% 0.394Dia 10.00mm
WG Series 330 F 16 V 105 °C Ø 10 x 10 mm V-Chip SMT Aluminum Electrolytic Cap
330uF 16V 270mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAVE337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-HA1C331AP provided by its distributors.

Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 230mA 1000h 105°C T/R
Al Lytic SMT HA Series, High Temp Reflow 16VDC, 330uF, 10x10.5mm, T&R
CAP ELECT 330UF 16V HA SMD
CAP ALUM 330UF 20% 16V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America