Panasonic EEEHB1C331AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 330muF ±20% 0.394Dia 10.00mm
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1C331AP.

IHS

Datasheet11 pages10 years ago

Panasonic

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-2.46%

CAD Models

Download Panasonic EEEHB1C331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.262
$ 0.262
Stock
19,499
12,290
12,290
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
230 mA
230 mA
230 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEEVHA1C331UP
330μF 16V ±20% Al Electrolytic Cap, 1000h@105°C, 170mA@120Hz, SMD, 8.3mm × 8.3mm × 10.2mm
PanasonicEEE-TG1C331UP
Cap Aluminum 330uF 16V 20% (10 X 10.2mm) SMD 0.3 Ohm 270mA 2000h 125°C T/R
PanasonicEEEFK1C331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 330muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVS337M16F24T-F
Cap Aluminum Lytic 330uF 16V 20%( 8 X 10.2mm) SMD 1 Ohm 320mA 2000h 85C Automotive T/R
United Chemi-ConEMVA160ADA331MHA0G
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 270mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 330muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEHB1C331AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 330muF ±20% 0.394Dia 10.00mm
Panasonic EEEHB1C331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 16V 20% (10 X 10.2mm) SMD 230mA 2000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitors, 16V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1C331AP
  • EEEHB1C331AP.