Panasonic EEE-HAC331UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAC331UAP.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

CAD Models

Download Panasonic EEE-HAC331UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.21
Stock
944
62,433
Authorized Distributors
4
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
170 mA
170 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Related Parts

PanasonicEEE-HA1C331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA331UAP
Panasonic EEE1CA331UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEVHA1C331UP
330μF 16V ±20% Al Electrolytic Cap, 1000h@105°C, 170mA@120Hz, SMD, 8.3mm × 8.3mm × 10.2mm
WG Series 330 F 16 V 105 °C Ø 10 x 10 mm V-Chip SMT Aluminum Electrolytic Cap
Cornell DubilierAVS337M16F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 330muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVRF337M16F24T-F
Al Electrolytic Cap 330μF 16V ±20% 3.1mm 160mΩ 5000h 600mA SMD 10.2mm L × 8.3mm H

Descriptions

Descriptions of Panasonic EEE-HAC331UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum 330uF 16V 20% (8 X 10.2mm) SMD 170mA 1000h 105°C T/R
Al Lytic SMT HA Series, High Temp Reflow 16VDC, 330uF, 8x10.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HAC-331UAP