Panasonic EEE-FKE151XSP

Cap Aluminum Lytic 150uF 25V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105C Automotive T/R
$ 0.219
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FKE151XSP.

Panasonic

Datasheet2 pages9 years ago

Farnell

element14 APAC

TME

Panasonic SCT

Inventory History

3 month trend:
-1.71%

CAD Models

Download Panasonic EEE-FKE151XSP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.255
$ 0.255
Stock
23,978
36,721
36,721
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
600 mA
600 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFTE151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 150muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA250ADA151MHA0G
150uF 25V 210mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FP1E151AP
Cap Aluminum 150uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
PanasonicEEE-FK1E151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
150 F 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C

Descriptions

Descriptions of Panasonic EEE-FKE151XSP provided by its distributors.

Cap Aluminum Lytic 150uF 25V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105C Automotive T/R
Panasonic EEEFKE151XSP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 25V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626
Capacitor Case/Package:Radial Can - Smd; Capacitance:150Μf; Voltage(Dc):25V; Esr:0.34Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fks Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic EEEFKE151XSP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFKE151XSP