What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCL1E151MNL1GS

150 F 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C

$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1E151MNL1GS.

IHS

Datasheet3 pages3 years ago

Future Electronics

Nichicon SCT

Newark

element14

Inventory History

3 month trend:
-2.03%

CAD Models

Download Nichicon UCL1E151MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.244
$ 0.244
Stock
5,363
56,734
56,734
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
425 mA
300 mA
300 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-FP1E151AP
Cap Aluminum 150uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
PanasonicEEE-FK1E151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEEFTE151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 150muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEMVA250ADA151MHA0G
150uF 25V 210mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cornell DubilierAFK157M25F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE250ADA151MHA0G
Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 240mA 2000h 105°C Cardboard T/R

Descriptions

Descriptions of Nichicon UCL1E151MNL1GS provided by its distributors.

150 F 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C
150uF 25V 425mA@120Hz 80m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 0.85A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
CAPACITOR ALUM ELEC, 150UF, 25V, SMD; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:2000 hours @ 105°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL