What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCD0J152MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 1500muF ±20% 0.394Dia 10.00mm

$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD0J152MNL1GS.

Future Electronics

Datasheet4 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.14%

CAD Models

Download Nichicon UCD0J152MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.296
$ 0.296
Stock
120,912
344,248
344,248
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
425 mA
335 mA
335 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicEEV-FK0J152GP
Cap Aluminum Lytic 1500uF 6.3V 20% SMD 5000h 105°C T/R
PanasonicEEE-FK0J152GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FK0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUUD0J152MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 1500muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCM0J152MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 1500muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 1500muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCD0J152MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 1500muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF 6.3 V DC, CD SERIES 5000H 10(DIA.)X10MM
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 850mA 5000h 105C Automotive T/R
CD Series 1500 uF 6.3 V 105°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap
1500uF 6.3V 425mA@120Hz 80m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
1.5mF 6.3V ±20% 5000h@ 105°C 425mA@ 120Hz,850mA@ 100kHz SMD SMD mount 10.3mm*10.3mm*10.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL