Panasonic EEEFC1V221AP

Panasonic EEEFC1V221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.368
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1V221AP.

IHS

Datasheet10 pages10 years ago

Future Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.87%

CAD Models

Download Panasonic EEEFC1V221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-02-09
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-FC1E221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC1E221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 220muF ±20% 0.394Dia 10.00mm
Cornell DubilierAFC227M35G24T-F
Cap Aluminum Lytic 220uF 35V 20%( 10 X 10.2mm) SMD 0.9 Ohm 670mA 1000h 105C Automotive T/R
KYOCERA AVXUCX1E221MCL1GS
220uF 25V 250mA@120Hz 150m惟 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUWG1V221MNL1GS
220uF 35V 335mA@120Hz 150m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-TP1E221AP
Panasonic EEETP1E221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFC1V221AP provided by its distributors.

Panasonic EEEFC1V221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
FC Series 35 V 220 uF 10 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 670mA 1000h 105C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 35 VDC, SMT,10X10.2,TR
220uF 35V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 220uF 35V 20% Cylindrical 670mA 1000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
CAP, 220µF, 35V, RADIAL, SMD REEL; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 35V; ESR: -; Product Range: FC Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1V221AP