What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEE-1HAR47AR

Cap Aluminum 0.47uF 50V 20% (4 X 5.4mm) SMD 5mA 2000h 85°C T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HAR47AR.

Master Electronics

Datasheet0 pages0 years ago

CAD Models

Download Panasonic EEE-1HAR47AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
Stock
1
109
Authorized Distributors
0
2
Capacitance
470 nF
470 nF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
5 mA
5 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-08
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

United Chemi-ConEMVA630ADAR47MD55G
Cap Aluminum Lytic 0.47uF 63V 20% (4 X 5.2mm) SMD 5mA 2000h 85°C Cardboard T/R
KYOCERA AVXUWX1HR47MCL1GB
Cap Aluminum Lytic 0.47uF 50V 20% (4 X 5.4mm) SMD 4mA 2000h 85C T/R
Cap Aluminum Lytic 0.47uF 50V 20% (3 X 5.4mm) SMD 4mA 2000h 85C T/R
United Chemi-ConEMVE630ADAR47MD55G
Cap Aluminum Lytic 0.47uF 63V 20% (4 X 5.2mm) SMD 5mA 1000h 105°C Cardboard T/R
Wurth Elektronik865250640004
WCAP-ASNP Aluminum Electrolytic Capacitors
PanasonicEEEHA1HR47R
Aluminum Electrolytic Capacitor, 0.47Uf, 20%, 50V, Smd, Full Reel

Descriptions

Descriptions of Panasonic EEE-1HAR47AR provided by its distributors.

Cap Aluminum 0.47uF 50V 20% (4 X 5.4mm) SMD 5mA 2000h 85°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717
NRND; LTB 12/20/2013 50VDC, 0.47uF, 4x5.5mm, T&R
Al Lytic SMT VS 85C, High Temp Reflow50VDC, 0.47uF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1HAR47AR