Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHA1HR47R

Aluminum Electrolytic Capacitor, 0.47Uf, 20%, 50V, Smd, Full Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA1HR47R.

Electro Sonic

Datasheet0 pages0 years ago

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

DigiKey

CAD Models

Download Panasonic EEEHA1HR47R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
Stock
1
33,034
Authorized Distributors
1
2
Capacitance
470 nF
470 nF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
5 mA
3.8 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-12-20
LTD Date2014-03-31

Related Parts

United Chemi-ConEMVE630ADAR47MD55G
Cap Aluminum Lytic 0.47uF 63V 20% (4 X 5.2mm) SMD 5mA 1000h 105°C Cardboard T/R
PanasonicEEV-HA1HR47R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 0.47muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1HKSR47
Cap Aluminum 0.47uF 50V 20% (4 X 5mm) Radial 1.5mm 5mA 1000h 85°C Bulk
PanasonicECE-A1HKAR47
Cap Aluminum 0.47uF 50V 20% (4 X 7mm) Radial 1.5mm 5mA 1000h 85°C Bulk
United Chemi-ConEMVE500ADAR47MD55G
Cap Aluminum Lytic 0.47uF 50V 20% (4 X 5.2mm) SMD 5mA 1000h 105°C Cardboard T/R
470NF 50 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, WT SERIES 1000H 4 (DIA.) X 5.4MM

Descriptions

Descriptions of Panasonic EEEHA1HR47R provided by its distributors.

Aluminum Electrolytic Capacitor, 0.47Uf, 20%, 50V, Smd, Full Reel
Cap Aluminum 0.47uF 50V 20% (4 X 5.4mm) SMD 5mA 1000 hr 105°C T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 0.47 UF, TOL 20%,VOL-RTG 50 VDC, SMT,4X5.4,TR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717
CAP, 0.47µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 0.47µF; Voltage Rating: 50V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1HR47R