Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE1HAR47SR

Cap Aluminum 0.47uF 50V 20% (4 X 5.4mm) SMD 5mA 2000 hr 85°C T/R
$ 0.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1HAR47SR.

Master Electronics

Datasheet0 pages0 years ago

Newark

Farnell

Arrow Electronics

DigiKey

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-12-20
LTD Date2014-03-31

Related Parts

United Chemi-ConEMVA630ADAR47MD55G
Cap Aluminum Lytic 0.47uF 63V 20% (4 X 5.2mm) SMD 5mA 2000h 85°C Cardboard T/R
KYOCERA AVXUWX1HR47MCL1GB
Cap Aluminum Lytic 0.47uF 50V 20% (4 X 5.4mm) SMD 4mA 2000h 85C T/R
Cap Aluminum Lytic 0.47uF 50V 20% (3 X 5.4mm) SMD 4mA 2000h 85C T/R
PanasonicECA-1HMR47
Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2mm 5mA 2000h 85°C Bulk
United Chemi-ConEMVE630ADAR47MD55G
Cap Aluminum Lytic 0.47uF 63V 20% (4 X 5.2mm) SMD 5mA 1000h 105°C Cardboard T/R
PanasonicEEV-HA1HR47R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 0.47muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic EEE1HAR47SR provided by its distributors.

Cap Aluminum 0.47uF 50V 20% (4 X 5.4mm) SMD 5mA 2000 hr 85°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1717
CAPACITOR ALUM ELEC, 0.47µF, 50VDC, SMD; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:4mm; Capacitor Case Style:SMD; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, CASE B, 0.47UF, 50V; Capacitor Application:General Purpose; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:4mm; Capacitor Mounting:SMD; Lead Spacing:1mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:5mA; External Depth:4.3mm; External Length / Height:5.4mm; External Width:4.3mm; Lead Cross-section Width:0.65mm; Lead Length:1.8mm; Leakage Current:3µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:B; Power Factor:0.12; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:12mm; Terminal Type:PCB Pads; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HAR47SR
  • EEE-1HAR47SR.