Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1HA330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 33muF ±20% 0.315Dia 8.00mm

$ 0.195
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA330P.

Panasonic

Datasheet5 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
-5.07%

CAD Models

Download Panasonic EEE-1HA330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.165
$ 0.165
Stock
46,578
101,860
101,860
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
110 mA
120 mA
120 mA
Height - Seated (Max)
10.2108 mm
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEMVA630ADA330MHA0G
33uF 63V 110mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEV-TG1J330UP
CAP ELECT 33UF 63V TG SMD
PanasonicECA-1HM330
Cap Aluminum 33uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 110mA 2000 hr 85C Bulk
PanasonicECA-1JM330
Cap Aluminum 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85C Bulk
KYOCERA AVXUVR1J330MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 63V 33muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-1HA330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 33muF ±20% 0.315Dia 8.00mm
Panasonic EEE1HA330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap 33μF 50V ±20% 2000h@85°C 110mA@120Hz, 187mA@10kHz SMD 8.3mm × 8.3mm × 10.2mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 33µF, -40¡C to +85¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA330P.
  • EEE1HA330P
  • EEE1HA330P.